Cypress SemiconductorCY8C5888AXI-LP096Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Compliant | |
3A991a.3. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M3 | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
256KB | |
64KB | |
4GB | |
Yes | |
CMOS | |
CAN/I2C/SPI/UART/USB | |
72 | |
4 | |
4 | |
Triple | |
1/2 | |
20/12/12 | |
Quad | |
4 | |
8/8/8/8 | |
0 | |
1 | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
No | |
Yes | |
CAN Controller | |
1.71|1.8 | |
1.8|3.3|5 | |
1.89|5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this CY8C5888AXI-LP096 microcontroller manufactured by Cypress Semiconductor. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 1.8|3.3|5 V. Its minimum operating supply voltage of 1.71|1.8 V, while its maximum is 1.89|5.5 V. Its flash program memory is 256KB. Its ADC resolution is 20/12/12, while its DAC resolution is 8/8/8/8. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.
EDA / CAD Models |