EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | CY8Cxxx |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 50 |
Maximum Clock Rate (MHz) | 50 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 128KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | I2C/SPI/UART |
Number of I/Os | 78 |
Number of ADCs | Single |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 8 |
USB | 0 |
SPI | 9 |
I2C | 9 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.44(Max) |
Package Width | 5.2 |
Package Length | 6.4 |
PCB changed | 116 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 116 |