Infineon Technologies AGCY8C6347BZI-BLD33Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 116-Pin BGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
RISC | |
ARM Cortex M4F/M0+ | |
ARM | |
150/100 | |
150/100 | |
32 | |
Flash | |
1MB | |
288KB | |
4GB | |
Yes | |
I2C/SPI/UART | |
78 | |
Single | |
24 | |
12 | |
Single | |
12 | |
0 | |
8 | |
0 | |
9 | |
9 | |
0 | |
0 | |
0 | |
1 | |
1.71 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.44(Max) |
Package Width | 5.2 |
Package Length | 6.4 |
PCB changed | 116 |
Standard Package Name | BGA |
Supplier Package | BGA |
116 |