Top Purchased
Cypress SemiconductorCY8CMBR3116-LQXITouch Screen Controllers
Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Capacitive | |
Yes | |
No | |
CMOS | |
GPO/I2C | |
2-Wire | |
1.8 | |
5.5 | |
0.5 | |
0.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |