Infineon Technologies AGCY9BF329TABGL-GK7E1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 1.5MB Flash 3.3V/5V 192-Pin BGA Tray
Compliant with Exemption | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FM3 | |
RISC | |
ARM Cortex M3 | |
ARM | |
60 | |
60 | |
32 | |
Flash | |
1.5MB | |
192KB | |
Yes | |
CSIO/I2C/LIN/UART/USB | |
154 | |
3 | |
Dual | |
24/24 | |
12/12 | |
Single | |
2 | |
10 | |
0 | |
16 | |
1 | |
0 | |
16 | |
0 | |
0 | |
0 | |
2.7 | |
3.3|5 | |
5.5 | |
390 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 192 |
Standard Package Name | BGA |
Supplier Package | BGA |
192 |