EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.01 |
Automotive | Yes |
PPAP | Unknown |
Type | Capacitive |
Number of Channels per Chip | 16 |
Synchronous Pin | No |
Resolution (bit) | 32 |
Maximum Load Capacitance (pF) | 7 |
Maximum Response Time (ms) | 30 |
Maximum Rise Time (ns) | 60 |
Maximum Fall Time (ns) | 60 |
Interface Type | I2C/SPI |
Minimum Operating Supply Voltage (V) | 1.71|3 |
Maximum Operating Supply Voltage (V) | 1.95|5.5 |
Minimum High Level Output Voltage (V) | 1.3|2.4 |
Maximum Low Level Output Voltage (V) | 0.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 56 |