Infineon Technologies AGCYAT81658-100AA48Touch Screen Controllers
Capacitive Touch Screen 100-Pin TQFP Tray Automotive AEC-Q100
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Capacitive | |
16 | |
No | |
32 | |
7 | |
30 | |
60 | |
60 | |
I2C/SPI | |
1.71|3 | |
1.95|5.5 | |
1.3|2.4 | |
0.6 | |
-40 | |
85 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 |