Cypress SemiconductorCYPD3135-40LQXIUSB Interface ICs
Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Basic USB Type-C Controller | |
Yes | |
Full Speed | |
1 | |
48 | |
USB 3.0 | |
I2C/SPI/UART | |
2.7|3 | |
5.5 | |
3.3|5 | |
25 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |