Cypress Semiconductor CYPD3135-40LQXQ USB Interface ICs
Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V 40-Pin QFN EP
Product Technical Specifications
Compliant | |
3A991 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Basic USB Type-C Controller | |
Yes | |
Full Speed | |
1 | |
48 | |
USB 3.0 | |
I2C/SPI/UART | |
2.7|3 | |
5.5 | |
3.3|5 | |
25 | |
-40 | |
105 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Supplier Package | QFN EP |
40 |
