EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Controller |
USB Transceiver | Yes |
USB Speed Type | High Speed|Super Speed |
Maximum Data Rate (Mbps) | 4 |
Maximum Operating Frequency (MHz) | 0.1 |
Protocols Supported | USB 2.0 |
Interface Type | I2C/I2S/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.15 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 121 |
Supplier Package | BGA |
Pin Count | 121 |