Cypress SemiconductorCYUSB3014-BZXCUSB Interface ICs
Low Speed/Full Speed/High Speed USB Controller USB 2.0/USB 3.1 1.2V Tray 121-Pin FBGA
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
USB Controller | |
Yes | |
Full Speed|High Speed|Low Speed | |
4 | |
33 | |
USB 2.0/USB 3.1 | |
I2C/SPI/UART | |
1.15 | |
1.25 | |
1.2 | |
200(Max) | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.15(Min) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | FBGA |
121 | |
Lead Shape | Ball |
EDA / CAD Models |