Infineon Technologies AGCYUSB3035-BZXCUSB Interface ICs
Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.2V Tray 121-Pin FBGA
Compliant | |
3A991a.3. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2-Port USB Hub Controller | |
Yes | |
Super Speed | |
4 | |
100 | |
USB 2.0/USB 3.0 | |
I2C/GPIO | |
1.15 | |
1.25 | |
1.2 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.15(Min) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | FBGA |
121 | |
Lead Shape | Ball |