Cypress SemiconductorCYUSB3314-88LTXCUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 88-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
USB Hub Controller | |
No | |
Full Speed|High Speed|Low Speed|Super Speed | |
5000/480/12/1.5 | |
USB 2.0/USB 3.0 | |
I2C | |
1.14|3 | |
1.26|3.6 | |
1.2|3.3 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 88 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
88 | |
Lead Shape | No Lead |