EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Open Loop |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | 60 |
Accuracy (%) | 1.6 |
Typical Response Time (us) | 1 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Sensitivity (mV/A) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mounting | Surface Mount |
Package Height | 2.15 |
Package Width | 7.7 |
Package Length | 10.9 |
PCB changed | 8 |
Tab | 2Tab |
Supplier Package | SMD |
Pin Count | 10 |