Comchip TechnologyCZRA4729-HFZener
Zener Diode Single 3.6V 5% 10Ohm 1000mW 2-Pin SMAF T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.6 | |
5% | |
1000 | |
69 | |
100 | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.7(Max) mm |
Package Length | 4.9(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMAF |
2 | |
Lead Shape | Flat |
EDA / CAD Models |