Comchip TechnologyCZRA4754-HFZener
Zener Diode Single 39V 5% 60Ohm 1000mW 2-Pin SMAF T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Single | |
39 | |
5% | |
1000 | |
6.5 | |
5 | |
60 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMAF |
2 | |
Lead Shape | Flat |
EDA / CAD Models |