Comchip TechnologyCZRER3V3B-HFZener
Zener Diode Single 3.3V 5% 95Ohm 150mW 2-Pin SOD-723F T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.85(Max) |
Package Length | 1.35(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-723F |
2 |
EDA / CAD Models |