Reduced Price
Comchip TechnologyCZRER8V2B-HFZener
Zener Diode Single 8.2V 5% 7Ohm 150mW 2-Pin SOD-723F T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
8.2 | |
5% | |
150 | |
5 | |
0.5 | |
7 | |
150 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.85(Max) |
Package Length | 1.35(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-723F |
2 |
EDA / CAD Models |