EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 12 |
Zener Voltage Tolerance | 2.5% |
Maximum Power Dissipation (mW) | 150 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 22 |
Maximum Power Dissipation @ 25C (mW) | 150 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 1(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 2 |
Lead Shape | Flat |