Comchip TechnologyCZRU52C5V6-HFZener
Zener Diode Single 5.6V 5% 40Ohm 150mW 2-Pin SOD-523F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523F |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |