Comchip TechnologyCZRV5232B-GZener
Zener Diode Single 5.6V 5% 11Ohm 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.4(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |