Comchip TechnologyCZRW55C15-GZener
Zener Diode Single 15V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.7(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |