Central SemiconductorCZSH10-40C TR PBFREERectifiers
Diode Schottky 40V 10A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Schottky Diode | |
Dual Common Cathode | |
40 | |
10@Ta=75°C | |
125 | |
0.6 | |
3000 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.85(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |