Central SemiconductorCZTA44 TR PBFREEGP BJT
Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.85(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Through Hole |