Smiths Interconnect D01EEB904MSUTH Connector Circular
Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Gender | RCP |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 9 |
Number of Terminals | 9 |
Contact Gender | M |
Termination Method | Solder Cup |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 1000 |
Product Depth (mm) | 13 |
Product Height (mm) | 13 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Gender | RCP |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 9 |
Number of Terminals | 9 |
Contact Gender | M |
Termination Method | Solder Cup |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 1000 |
Product Depth (mm) | 13 |
Product Height (mm) | 13 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers