Reduced Price

VishayD103M43Z5UL6TE6RCapacitor Ceramic Single Layer

Cap Ceramic 0.01uF 500V Z5U 20%( 11 X 4mm) Radial Disc 6.4mm 85°C T/R

Vishay can provide you with a non-polarized, low-cost solution to your circuit with their ceramic disc D103M43Z5UL6TE6R single-layer ceramic disc capacitor. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. The D103M43Z5UL6TE6R high frequency capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.01uF.

Import TariffMay apply to this part if shipping to the United States

618 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      618
      Country Of origin:
      China
         
      • Price: $0.0852
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 618 parts
      • Price: $0.0852