C&KD105J12B205NQASwitch Rocker

Switch Rocker Mom OFF Mom SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk

Safely turn on and off designs with this D105J12B205NQA rocker switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D105J12B205NQA rocker switch panel has a quick connect termination style. This product is 30.48 mm long and 20.83 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

95 parts: Ships tomorrow

    Total$1.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1613+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 95 parts
      • Price: $1.564