Diodes IncorporatedD1213A-01LP4-7BESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 10Vc 2-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
3.3 | |
10(Typ) | |
1 | |
250 | |
1.2 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.34 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
2 | |
Lead Shape | No Lead |
Never worry about unpredictable voltage shocks again with this diode array D1213A-01LP4-7B ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.2 pF. It is made in a single configuration.