Diodes IncorporatedD1213A-02S-7ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 3.3V 5-Pin SOT-353 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array D1213A-02S-7 ESD protection device from Diodes Zetex for superior protection. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 1.2 pF.

Import TariffMay apply to this part

748 parts: Ships today

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      748
      Country Of origin:
      China
         
      • Price: $0.2577
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 748 parts
      • Price: $0.2577