Diodes IncorporatedD1213A-02SOL-7ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 10Vc 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Uni-Directional | |
2 | |
3.3 | |
10(Typ) | |
1 | |
300 | |
1.2 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this diode array D1213A-02SOL-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 1.2 pF.