Diodes IncorporatedD1213A-02SR-7ESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 4-Pin SOT-143 T/R

With Diodes Zetex's diode array D1213A-02SR-7 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±13@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual configuration.

Import TariffMay apply to this part

686 parts: Ships today

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      686
      Country Of origin:
      China
         
      • Price: $0.2352
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 686 parts
      • Price: $0.2352