Reduced Price
VishayD122K29X7RL6UJ5RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0012uF 500V X7R 10% Radial Disc 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0012uF | |
10% | |
500VDC | |
10G | |
X7R | |
No | |
Radial | |
5 | |
2.5 | |
-55 | |
125 | |
Ammo | |
0.6 | |
Through Hole |
EDA / CAD Models |