Delta ElectronicsD12S400 ADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.8375V to 5V 80A 400W 24-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
0.8375 to 5 | |
80 | |
400 | |
DC/DC | |
No | |
Positive | |
0 | |
85 | |
Adjustable | |
Package Height | 15.08(Max) + 1.57 |
Package Width | 11.3 |
Package Length | 61 |
PCB changed | 24 |
24 |
Provide the ability to switch between voltages by using this step down D12S400 A DC to DC converter and switching regulator module. It has a voltage of 0.8375 to 5 V. This part has a minimum operating temperature of 0 °C and a maximum of 85 °C.