Diodes IncorporatedD14V0H1U2LP1610-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 14V 2-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
14 | |
15 | |
23.5 | |
50 | |
0.3 | |
1 | |
300 | |
1120 | |
320(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 1 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | UDFN |
2 |