NKK SwitchesD22012HSwitch Toggle
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bat Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.1@48VAC 48VDC | |
0.4@48VAC 48VDC | |
1000VAC | |
1000 | |
50 | |
50000 | |
100000 | |
Chrome | |
10.5 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.5 | |
5.08 | |
Polyamide | |
Polybutylene Terephthalate | |
Right Angle | |
-10 | |
70 | |
Miniature | |
14.7 | |
6.8 | |
15.94 | |
7.3 | |
14.7 | |
33.84 | |
7.3 |