EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Bat Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | ON OFF ON |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.1@48VAC 48VDC |
Maximum Power Rating (VA) | 0.4@48VAC 48VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Chrome |
Actuator Length (mm) | 10.5 |
Number of Rows | 1 |
Mounting | PC Mount with Bracket |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 3.6 |
Terminal Pitch (mm) | 5.08 |
Base Material | Polyamide |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Size Type | Miniature |
Body Length (mm) | 16.44 |
Bushing Length (mm) | 6.8 |
Body Depth (mm) | 7.3 |
Body Height (mm) | 14.3 |
Product Length (mm) | 16.44 |
Product Depth (mm) | 7.3 |
Product Height (mm) | 31.6 |