NKK SwitchesD22013PSwitch Toggle

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads

With this D22013P toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 48VAC 48VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The D22013P toggle switch has a PC pin termination style. The maximum AC voltage rating is 48 VAC and the maximum DC voltage rating is 48 VDC. This product is 14.7 mm long, 31.6 mm tall and 7.3 mm deep.

17 parts: Ships today

    Total$1.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 17 parts
      • Price: $1.1438