Diodes IncorporatedD24V0L1B2LPS-7BESD Suppressors

ESD Suppressor TVS Bi-Dir 24V 2-Pin UDFN T/R

Never worry about unpredictable voltage shocks again with this tvs D24V0L1B2LPS-7B ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc kV. This device's maximum clamping voltage is 46 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 10 pF.

Import TariffMay apply to this part

8,900 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      8900
      Country Of origin:
      China
         
      • Price: $0.1219
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 8,900 parts
      • Price: $0.1219