OmronD2A1120Switch Detector
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra Subminiature | |
Lever | |
N.O./N.C. | |
SPDT | |
0.1@30VDC | |
30 | |
250VAC | |
100 | |
50 | |
50000 | |
0.49 | |
Through Hole | |
PC Pins | |
3 | |
Right Angle | |
6.5 | |
-10 | |
80 | |
5.6 | |
8 | |
6 | |
5.6 | |
6 |
EDA / CAD Models |