OmronD2F-01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
0.1@30VDC | |
100000 | |
1000000 | |
0.12 | |
Through Hole | |
PC Pins | |
Straight | |
-40 | |
85 | |
12.8 | |
5.8 | |
6.5 | |
1.47 |
The D2F-01 snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-01 snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 12.8 mm long, 7.5 mm tall and 5.8 mm deep.