OmronD2F-01FL-D3Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
0.1@30VDC | |
100000 | |
1000000 | |
0.5 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
12.8 | |
5.8 | |
6.5 | |
0.25 |
EDA / CAD Models |