OmronD2F01LA1Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
0.1@30VDC | |
100000 | |
1000000 | |
0.5 | |
Through Hole | |
PC Pins | |
Right Angle | |
-40 | |
85 | |
12.8 | |
6.5 | |
5.8 | |
0.78 |
The D2F-01L-A1 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-01L-A1 snap action switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13.95 mm long, 5.8 mm tall and 14.5 mm deep.