Omron D2F01L3 Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins

Product Technical Specifications

Only this D2F-01L3 snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-01L3 snap action switch has a PC pin termination style. This product is 12.8 mm long, 14.5 mm tall and 5.8 mm deep. The maximum DC voltage rating is 30 VDC.

Symbols and Footprints

Total In Stock: 20,000 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    16 semanas
    • Price:

OmronD2F01L3Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins

Only this D2F-01L3 snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-01L3 snap action switch has a PC pin termination style. This product is 12.8 mm long, 14.5 mm tall and 5.8 mm deep. The maximum DC voltage rating is 30 VDC.

Total In Stock: 20,000 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: