Omron D2FL3 Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins

Product Technical Specifications

This D2F-L3 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-L3 snap action switch has a PC pin termination style. This product is 12.8 mm long, 14.5 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

Symbols and Footprints

A datasheet is only available for this product at this time.

OmronD2FL3Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins

This D2F-L3 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-L3 snap action switch has a PC pin termination style. This product is 12.8 mm long, 14.5 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.