OmronD2MC-01ELSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Auxiliary 0.5A 125VAC 30VDC Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
Look no further for a switch to quickly open or close your circuit and use the D2MC-01EL snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 0.5 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The D2MC-01EL snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 31 mm long, 27.8 mm tall and 18.2 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
