OmronD2RVSwitch Snap Action
Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.49N Screw Mount Solder
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O. | |
Pin Plunger | |
SPST | |
0.25@100VDC | |
10 | |
3000000 | |
10000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-10 | |
60 | |
0.49 |
EDA / CAD Models |