OmronD2SW01L1HSSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
OFF - (ON)|ON - (OFF) | |
SPDT | |
0.1@125VAC 30VDC | |
200000 | |
5000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
Tray� | |
19.8 | |
6.4 | |
10.6 | |
0.59 |
Only this D2SW-01L1HS snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-01L1HS snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 19.8 mm long, 20.9 mm tall and 6.4 mm deep.