Reduced Price
VishayD2TO020C10001JTE3Resistor Fixed Single-Surface Mount
Res Thick Film 10K Ohm 5% 20W ±150ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |