OmronD2VW5L21HSSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder

The D2VW-5L2-1HS snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2VW-5L2-1HS snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC. This product is 52.8 mm long, 27.5 mm tall and 10.3 mm deep.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 54 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2243+
    Manufacturer Lead Time:
    20 weeks
    Country Of origin:
    China
    • Price: