OmronD2XSwitch Detector

Switch Detector N.C. SPST Lever Connector 0.1A 30VDC Panel Mount

This D2X switch detector from Omron can be used in a wide array of applications for it's use of detecting changes in your environment. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPST configuration. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The D2X switch detector has a crimp connector termination style. This product is 11.5 mm tall. The maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.